Product Technical Specifications
ECCN (US)
EAR99
Type
Regulated
Style
DIN Rail
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Typical DC Input Voltage (V)
110|250
Minimum Isolation Voltage
5000VDC
Line Regulation
0.02%
Load Regulation
0.25%
Maximum Input Current (A)
1.5
Input Frequency (Hz)
60|50
Efficiency (%)
92
Input Connector Type
Spring Clamp Terminal
Power Indicator
Yes
Ripple and Noise
45mV
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Order Quantity