You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
ECCN (US)
EAR99
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100, 240
Maximum AC Input Voltage (V)
264
Typical DC Input Voltage (V)
110, 250
Minimum Isolation Voltage
5000VDC
Line Regulation
0.02%
Load Regulation
0.25%
Maximum Input Current (A)
1.5
Input Frequency (Hz)
50, 60
Efficiency (%)
92
Input Connector Type
Spring Clamp Terminal
Power Indicator
Yes
Ripple and Noise
45mV
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
131.2
Package Width
38
Package Length
110.2
PCB changed
7
Pin Count
7
Family/Series
D1SE120
Order Quantity