Arrow Electronic Components Online
No Image Available
AC to DC Power Supplies

D1SE120-24-A3

AC/DC Power Supply Single-OUT 24V 5A 120W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Type
    Regulated
  • Style
    DIN Rail
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    120
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Typical DC Input Voltage (V)
    110|250
  • Minimum Isolation Voltage
    5000VDC
  • Line Regulation
    0.02%
  • Load Regulation
    0.25%
  • Maximum Input Current (A)
    1.5
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    92
  • Input Connector Type
    Spring Clamp Terminal
  • Power Indicator
    No
  • Ripple and Noise
    45mV
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources