Arrow Electronic Components Online
D1D12|CRYDOM|simage
D1D12|CRYDOM|limage
Solid State Relays - SSRs

D1D12

Solid State Relay 15mA 32V DC-IN 12A 100V DC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    15
  • Maximum Output Voltage (V)
    100
  • Maximum Output Current (A)
    12
  • Output Device
    MOSFET
  • Output Type
    DC
  • Minimum Load Current (mA)
    1
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Peak Non-Repetitive Surge Current (A)
    28
  • Maximum Off-State Leakage Current (uA)
    200
  • Typical Input to Output Capacitance (pF)
    8(Max)
  • Maximum Turn-On Time (ms)
    0.1
  • Maximum Turn-Off Time (ms)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Screw
  • Package Height
    22.6
  • Package Width
    44.5
  • Package Length
    57.3
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources