Resistor Fixed Single-Other Mounting
D175K100E
Res Wirewound 100 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Maximum Voltage Rating (V)
3595
Temperature Range @ Derated Power (°C)
25 to 350
Number of Terminals
2
Package Shape
Tubular

