Arrow Electronic Components Online
D152K25Y5PH65J5R|VISHAY|simage
D152K25Y5PH65J5R|VISHAY|limage
Capacitor Ceramic Single Layer

D152K25Y5PH65J5R

Cap Ceramic 0.0015uF 100V Y5P 10%( 6.5 X 4mm) Radial Disc 5mm 125°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0015uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    Y5P
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    6.5 X 4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    6.5(Max)
  • Product Depth (mm)
    4(Max)
  • Seated Plane Height (mm)
    10.5(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources