Arrow Electronic Components Online
D15000ANE0|POSITRON|simage
D15000ANE0|POSITRON|limage
Backshells

D15000ANE0

Hood 180° 2 Shell Size Nickel Aluminum

Positronic
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    17.53
  • Shell Size
    2
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Nickel
  • Style
    Hood
  • Product Length (mm)
    47.04
Order Quantity

Documentation and Resources

Datasheets
Design resources