Arrow Electronic Components Online
D12K250E|OHMITE|simage
D12K250E|OHMITE|limage
Resistor Fixed Single-Other Mounting

D12K250E

Res Wirewound 250 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating (V)
    565
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Number of Terminals
    2
  • Package Shape
    Tubular
Order Quantity

Documentation and Resources

Datasheets
Design resources