Arrow Electronic Components Online
D1218UK|SEMELAB|simage
D1218UK|SEMELAB|limage
RF FETs

D1218UK

Trans RF MOSFET 40V 30A 8-Pin Case DD

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Common Source
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    7
  • Maximum VSWR
    20
  • Maximum Continuous Drain Current (A)
    30
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1000
  • Typical Input Capacitance @ Vds (pF)
    180(Max)@0V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    12(Max)@12.5V
  • Typical Output Capacitance @ Vds (pF)
    120(Max)@12.5V
  • Typical Forward Transconductance (S)
    2.4(Min)
  • Maximum Power Dissipation (mW)
    290000
  • Typical Power Gain (dB)
    10(Min)
  • Maximum Frequency (MHz)
    500
  • Minimum Frequency (MHz)
    1
  • Typical Drain Efficiency (%)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mounting
    Screw
  • Package Height
    6.35
  • Package Width
    10.77
  • Package Length
    22.86
  • PCB changed
    8
  • Supplier Package
    Case DD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources