Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Obsolete
HTS
8541.29.00.55
Automotive
No
PPAP
No
Material
Si
Configuration
Dual Common Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
7
Maximum VSWR
20
Maximum Continuous Drain Current (A)
20
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
2000
Typical Input Capacitance @ Vds (pF)
120(Max)@0V
Typical Reverse Transfer Capacitance @ Vds (pF)
8(Max)@12.5V
Typical Output Capacitance @ Vds (pF)
80(Max)@12.5V
Typical Forward Transconductance (S)
1.6(Min)
Maximum Power Dissipation (mW)
175000
Typical Power Gain (dB)
10(Min)
Maximum Frequency (MHz)
500
Minimum Frequency (MHz)
1
Typical Drain Efficiency (%)
50(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mounting
Screw
Package Height
6.35
Package Width
10.77
Package Length
22.86
PCB changed
8
Supplier Package
Case DD
Pin Count
8