Arrow Electronic Components Online
D1213A02SO7|DIODEZTX|simage
D1213A02SO7|DIODEZTX|limage
ESD Suppressors

D1213A-02SO-7

ESD Suppressor Diode TVS Uni-Dir 3.3V 6-Pin SOT-26 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    10(Typ)
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Power Dissipation (mW)
    400
  • Capacitance Value (pF)
    1.2
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-26
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources