Arrow Electronic Components Online
Connector Accessories

D110277-4

Connector Accessories Spring Latch Assembly

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    D1102774
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Latch Assembly
  • Product Depth (mm)
    15.37

Documentation and Resources

Datasheets
Design resources