Arrow Electronic Components Online
RF FETs

D1053UK

Trans RF MOSFET N-CH 70V 5A 9-Pin Case DB

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Material
    Si
  • Configuration
    Quad Common Source
  • Channel Type
    N
  • Number of Elements per Chip
    4
  • Maximum Drain-Source Voltage (V)
    70
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum VSWR
    20(Min)
  • Maximum Continuous Drain Current (A)
    5
  • Typical Input Capacitance @ Vds (pF)
    60(Max)@0V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.5(Max)@28V
  • Typical Output Capacitance @ Vds (pF)
    30(Max)@28V
  • Typical Forward Transconductance (S)
    0.8(Min)
  • Maximum Power Dissipation (mW)
    175000
  • Typical Power Gain (dB)
    7.5(Min)
  • Maximum Frequency (MHz)
    1000
  • Minimum Frequency (MHz)
    400
  • Typical Drain Efficiency (%)
    45(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mounting
    Screw
  • Package Height
    5.08
  • Package Width
    6.35
  • Package Length
    24.76
  • PCB changed
    9
  • Supplier Package
    Case DB
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources