Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum DC Reverse Voltage (V)
2800
Configuration
Single
Peak Reverse Repetitive Voltage (V)
4500
Maximum Continuous Forward Current (A)
1460
Peak Non-Repetitive Forward Surge Current (A)
23000
Maximum Forward Voltage (V)
4.2@2500A
Peak Reverse Current (uA)
100000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
140
Packaging
Tray
Diameter
100
Package Height
26.3
PCB changed
2
Pin Count
2
Order Quantity

