Arrow Electronic Components Online
D102K20Y5PH6UJ5R|VISHAY|limage
D102K20Y5PH6UJ5R|VISHAY|simage
Capacitor Ceramic Single Layer

D102K20Y5PH6UJ5R

Cap Ceramic 0.001uF 100V Y5P 10%( 5 X 3.5mm) Radial Disc 5mm 125°C Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    Y5P
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    5 X 3.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    5(Max)
  • Product Depth (mm)
    3.5(Max)
  • Seated Plane Height (mm)
    9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources