Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Material
Si
Configuration
Dual Common Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
70
Maximum Gate-Source Voltage (V)
±20
Maximum VSWR
20(Min)
Maximum Continuous Drain Current (A)
30
Typical Input Capacitance @ Vds (pF)
360(Max)@28V
Maximum Power Dissipation (mW)
438000
Maximum Output Power (W)
150
Typical Power Gain (dB)
13(Min)
Maximum Frequency (MHz)
200
Minimum Frequency (MHz)
1
Typical Drain Efficiency (%)
50(Min)
Maximum Operating Temperature (°C)
200
Mounting
Screw
Package Height
5.08
Package Width
22.22(Max)
Package Length
34.03
PCB changed
5
Supplier Package
Case DR
Pin Count
5