Arrow Electronic Components Online
D09S24B6RX22LF|FCI|simage
D09S24B6RX22LF|FCI|limage
Connector D-Subminiature

D09S24B6RX22LF

D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Socket Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, Tape and Reel for Vaccum nozzle

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Semi Bright Nickel
  • Shell Size
    E
  • Less Contact
    No
  • Packaging
    Tape and Reel
  • Product Length (mm)
    30.81
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    12.85
  • Contact Plating
    Gold Over Nickel
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources