Arrow Electronic Components Online
D09S13A4GL00LF|FCI|simage
D09S13A4GL00LF|FCI|limage
Connector D-Subminiature

D09S13A4GL00LF

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin Over Nickel
  • Shell Size
    E
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    30.81
  • Product Depth (mm)
    20.82
  • Product Height (mm)
    13.48
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources