Connector D-Subminiature
D09P24A4PA00LF
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Standard Hole, 1.6mm PCB thickness
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Shell Material
Steel
Shell Plating
Bright Tin Over Nickel
Shell Size
E
Less Contact
No
Packaging
Tray
Product Length (mm)
30.81
Product Depth (mm)
12.55
Product Height (mm)
11.9
Contact Plating
Gold Over Nickel
Mounting
Through Hole
Order Quantity

