Connector D-Subminiature
D09P13A6RX09LF
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin Right Angle, Pin in Paste, Europe Standard, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Semi Bright Nickel
Shell Size
E
Less Contact
No
Packaging
Tray
Product Length (mm)
30.81
Product Depth (mm)
20.65
Product Height (mm)
13.48
Contact Plating
Gold Over Nickel
Mounting
Through Hole

