Arrow Electronic Components Online
D-602-54|TE|simage
D-602-54|TE|limage
Connector Contact

D-602-54

Contact PIN 16 Size Solder ST Cable Mount 24-30AWG

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    30.04
  • Product Depth (mm)
    3.37
  • Contact Size
    16
  • Wire Size (AWG)
    24-30
  • Mounting
    Cable Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources