Arrow Electronic Components Online
D-500-L456-2-612-120|TE|simage
D-500-L456-2-612-120|TE|limage
Cable Assembly Other

D-500-L456-2-612-120

Data Bus Component

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Cable Length (m)
    3.048
  • Contact Termination
    Solder
  • Maximum Operating Temperature (°C)
    150

Documentation and Resources

Datasheets
Design resources