Arrow Electronic Components Online
D-250A-C|PANDUIT|simage
D-250A-C|PANDUIT|limage
Connector Terminals

D-250A-C

Quick Disconnect Terminal Brass PIN/SKT 20.82mm Tin Bottle

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    PIN/SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.16
  • Body Orientation
    Straight
  • Plating
    Tin
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    130
  • Insulation Material
    Non-Insulated
  • Packaging
    Bottle
  • Product Length (mm)
    20.82
  • Product Depth (mm)
    14.47
  • Tab Dimensions (mm)
    6.35x0.81
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources