Arrow Electronic Components Online
D-200-83|TE|simage
D-200-83|TE|limage
Cable Accessories

D-200-83

Cable Accessories Mini Seal Splice Fluoropolymer Transparent Blue Nickel Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini Seal Splice
  • Color
    Transparent Blue
  • Body Material
    Fluoropolymer
  • Body Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Bag|Box
  • Product Length (mm)
    14.86

Documentation and Resources

Datasheets
Design resources