Arrow Electronic Components Online
D-150-0175|TE|limage
D-150-0175|TE|simage
Connector Terminals

D-150-0175

Terminal 16-18AWG Copper Alloy Blue 105.92mm Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.4000
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal
  • Termination Method
    Crimp|Solder
  • Body Orientation
    Straight
  • Plating
    Tin/Silver
  • Wire Size (AWG)
    16-18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Insulation Material
    Insulated
  • Packaging
    Package
  • Product Weight (g)
    1
  • Product Length (mm)
    105.92
  • Color
    Blue
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources