Arrow Electronic Components Online
CZRV5251BG|COMCHIP|simage
CZRV5251BG|COMCHIP|limage
Zener

CZRV5251B-G

Zener Diode Single 22V 5% 35Ohm 200mW 2-Pin SOD-323 T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    22
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    5.6
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    35
  • Maximum Power Dissipation @ 25C (mW)
    200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.4(Max)
  • Package Length
    1.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources