Arrow Electronic Components Online
CZRUR12VBHF|COMCHIP|simage
CZRUR12VBHF|COMCHIP|limage
Zener

CZRUR12VB-HF

Diode Zener Single 12V 2.5% 150mW 2-Pin Case 0603(1608Metric) T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    12
  • Zener Voltage Tolerance
    2.5%
  • Maximum Power Dissipation (mW)
    150
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    22
  • Maximum Power Dissipation @ 25C (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1(Max) mm
  • Package Length
    1.8(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources