Arrow Electronic Components Online
CZRT55C2V4G|COMCHIP|simage
CZRT55C2V4G|COMCHIP|limage
Zener

CZRT55C2V4-G

Zener Diode Single 2.4V 5% 85Ohm 410mW 3-Pin SOT-23 T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    2.4
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    410
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    100
  • Maximum Zener Impedance (Ohm)
    85
  • Maximum Power Dissipation @ 25C (mW)
    410
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    -0.075%/°C
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources