Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
12
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
410
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.1
Maximum Regulator Current (mA)
28
Maximum Zener Impedance (Ohm)
20
Maximum Power Dissipation @ 25C (mW)
410
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
0.08%/°C
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

