Zener
CZRQR5V6B-HF
Zener Diode Single 5.6V 2.5% 25Ohm 125mW 2-Pin Case 0402(1006Metric) T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
5.6
Zener Voltage Tolerance
2.5%
Maximum Power Dissipation (mW)
125
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
2
Maximum Zener Impedance (Ohm)
25
Maximum Power Dissipation @ 25°C (mW)
125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.65(Max)
Package Length
1.05(Max)
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2
We don't have prices now, please check later.
Order Quantity

