Arrow Electronic Components Online
CZRQC52C2V4HF|COMCHIP|simage
CZRQC52C2V4HF|COMCHIP|limage
Zener

CZRQC52C2V4-HF

Zener Diode Single 2.4V 5% 85Ohm 125mW 2-Pin SOD-923F T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    2.4
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    125
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    100
  • Repetitive Peak Forward Current (A)
    2
  • Maximum Zener Impedance (Ohm)
    85
  • Maximum Power Dissipation @ 25°C (mW)
    125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53(Max)
  • Package Width
    0.65(Max)
  • Package Length
    1.05(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923F
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources