Arrow Electronic Components Online
CZRF9V1BHF|COMCHIP|simage
CZRF9V1BHF|COMCHIP|limage
Zener

CZRF9V1B-HF

Diode Zener Single 9.1V 2.5% 200mW 2-Pin Case 1005(2512Metric) T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    9.1
  • Zener Voltage Tolerance
    2.5%
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    10
  • Maximum Power Dissipation @ 25C (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.3(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    2
  • Supplier Package
    Case 1005(2512Metric)
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources