Arrow Electronic Components Online
CZRF4V7BHF|COMCHIP|simage
CZRF4V7BHF|COMCHIP|limage
Zener

CZRF4V7B-HF

Diode Zener Single 4.7V 2.5% 200mW 2-Pin Case 1005(2512Metric) T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    4.7
  • Zener Voltage Tolerance
    2.5%
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    3
  • Maximum Zener Impedance (Ohm)
    70
  • Maximum Power Dissipation @ 25C (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.3(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    2
  • Supplier Package
    Case 1005(2512Metric)
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources