Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
43
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1000
Test Current (mA)
6
Maximum Reverse Leakage Current (uA)
5
Maximum Zener Impedance (Ohm)
70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.7(Max)
Package Length
4.9(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMAF
Pin Count
2
Lead Shape
Flat

