Arrow Electronic Components Online
CZRA4738HF|COMCHIP|simage
CZRA4738HF|COMCHIP|limage
Zener

CZRA4738-HF

Zener Diode Single 8.2V 5% 4.5Ohm 1000mW 2-Pin SMAF T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    8.2
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    31
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Zener Impedance (Ohm)
    4.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.7(Max)
  • Package Length
    4.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMAF
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources