Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.39.00.10
Automotive
Unknown
PPAP
Unknown
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max) - 0.16(Min)
Package Width
4.51
Package Length
5.43
PCB changed
128
Supplier Package
WLCSP
Pin Count
128

