Arrow Electronic Components Online
CYW55513IUBGT|INFINEON|simage
CYW55513IUBGT|INFINEON|limage
Combo Wireless Modules

CYW55513IUBGT

WLAN+BT Module 2400MHz/5000MHz/6000MHz 143-Pin WLBGA T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    143
  • WLAN Frequency Range (MHz)
    2400(Typ), 5000(Typ), 6000(Typ)
  • BT Interface
    HSUART, SDIO
  • WLAN Maximum Output Power
    24dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth® 5.4
  • WLAN Technology
    IEEE 802.11ax
  • Mounting
    Surface Mount
  • Supplier Package
    WLBGA
  • Pin Count
    143
Order Quantity

Documentation and Resources

Datasheets
Design resources