Combo Wireless Modules
CYW43455LXKUBGT
Single-Chip 5G WiFi IEEE 802.11n/ac MAC/Baseband/ Radio with Integrated Bluetooth 5.0
Infineon Technologies AGProduct Technical Specifications
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.36
Package Width
4.47
Package Length
5.27
PCB changed
140
Standard Package Name
BGA
Supplier Package
WLBGA
Pin Count
140
Order Quantity