Bluetooth
CYW20706UA1KFFB4G
Bluetooth v4.2 (BLE) + EDR SMART SOC Class I/Class II IoT 2Mbps 3.3V 49-Pin FCBGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete-Unconfirmed
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE) + EDR
Processing Unit Type
Microprocessor
Power Class
Class I/Class II
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-96.5
Interface Type
GPIO/I2C/I2S/PCM/SPI/UART
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Special Features
IoT
Mounting
Surface Mount
Package Height
0.86(Max)
Package Width
4
Package Length
4.5
PCB changed
49
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
49

