USB Interface ICs
CYUSB3304-68LTXC
Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V Tray 68-Pin QFN EP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
USB Hub Controller
USB Transceiver
No
USB Speed Type
Low Speed|Full Speed|High Speed|Super Speed
Maximum Data Rate (Mbps)
5000/480/12/1.5
Protocols Supported
USB 2.0/USB 3.0
Interface Type
I2C
Minimum Operating Supply Voltage (V)
1.14|3
Maximum Operating Supply Voltage (V)
1.26|3.6
Typical Operating Supply Voltage (V)
1.2|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
8
Package Length
8
PCB changed
68
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
68
Lead Shape
No Lead

