USB Interface ICs
CYUSB3065-BZXC
Super Speed Host Controller USB 2.0/USB 3.0 1.2V Tray 121-Pin FBGA
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Host Controller
USB Transceiver
Yes
USB Speed Type
Super Speed
Maximum Operating Frequency (MHz)
0.1
Protocols Supported
USB 2.0/USB 3.0
Interface Type
I2C/GPIO/SPI/UART
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
Typical Operating Supply Voltage (V)
1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
121
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
121
Lead Shape
Ball

