Arrow Electronic Components Online
CYUSB3017BZXCT|INFINEON|simage
CYUSB3017BZXCT|INFINEON|limage
USB Interface ICs

CYUSB3017-BZXCT

Low Speed/High Speed/Super Speed USB Controller USB 3.0 1.2V/3.3V T/R 121-Pin BGA

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|High Speed|Super Speed
  • Maximum Data Rate (Mbps)
    5000
  • Maximum Clock Frequency (MHz)
    100
  • Protocols Supported
    USB 3.0
  • Interface Type
    I2C/SPI
  • Minimum Operating Supply Voltage (V)
    1.15|1.7
  • Maximum Operating Supply Voltage (V)
    1.25|3.6
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max) - 0.15(Min)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    121
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    121
Order Quantity

Documentation and Resources

Datasheets
Design resources