Microcontrollers - MCUs
CYT3DLBBHBQ1BZSGS
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 4160KB Flash 3.3V/5V 272-Pin BGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
T2G
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7|ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
240|100
Maximum Clock Frequency (MHz)
240|100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4160KB
RAM Size
384KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/LIN/SPI/UART
Number of I/Os
135
No. of Timers
2
Number of ADCs
1
ADC Channels
48
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
1
USART
0
UART
12
USB
0
SPI
12
I2C
12
I2S
0
CAN
4
Ethernet
1
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
PCB changed
272
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
272
Order Quantity

