Microcontrollers - MCUs
CYT3DLBBABQ1BZSGST
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 4160KB Flash 3.3V/5V 272-Pin LFBGA T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
Automotive
Yes
Family Name
T2G
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7|ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
240|100
Maximum Clock Frequency (MHz)
240|100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4160KB
RAM Size
384KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/LIN/SPI/UART
Number of I/Os
135
No. of Timers
2
Number of ADCs
1
ADC Channels
48
ADC Resolution (bit)
12
USART
0
UART
12
USB
0
SPI
12
I2C
12
I2S
0
CAN
4
Ethernet
1
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
16
Package Length
16
PCB changed
272
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
272
Order Quantity