Microcontrollers - MCUs
CYT2BL7CAAQ0AZEGS
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 4288KB Flash 3.3V/5V 144-Pin LQFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
T2G CYT2BL
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F|ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4288KB
RAM Size
512KB
Programmability
Yes
Interface Type
CAN/LIN/SBC
Number of I/Os
122
No. of Timers
3
Number of ADCs
1
ADC Channels
54
ADC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
8
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144