Microcontrollers - MCUs
CYT2B77CADQ0AZEGS
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 1184KB Flash 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
T2G
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+|ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100|160
Maximum Clock Rate (MHz)
100|160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1184KB
RAM Size
128KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
122
No. of Timers
4
Number of ADCs
3
ADC Channels
21/25/8
ADC Resolution (bit)
12/12/12
USART
0
UART
8
USB
0
SPI
8
I2C
8
I2S
0
CAN
6
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144