Arrow Electronic Components Online
CYPD317424LQXQ|INFINEON|simage
CYPD317424LQXQ|INFINEON|limage
USB Interface ICs

CYPD3174-24LQXQ

Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    USB Type-C DFP Port Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    1
  • Maximum Operating Frequency (MHz)
    48
  • Protocols Supported
    USB 3.1
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Typical Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources