Arrow Electronic Components Online
CYPD312642FNXIT|INFINEON|simage
CYPD312642FNXIT|INFINEON|limage
USB Interface ICs

CYPD3126-42FNXIT

Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V T/R 42-Pin CSP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Basic USB Type-C Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Maximum Data Rate (Mbps)
    1
  • Maximum Operating Frequency (MHz)
    48
  • Protocols Supported
    USB 3.0
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.7|3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Typical Supply Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.32(Max)
  • Package Width
    2.63
  • Package Length
    3.18
  • PCB changed
    42
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    42

Documentation and Resources

Datasheets
Design resources