USB Interface ICs
CYPD3120-40LQXI
Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Basic USB Type-C Controller
USB Transceiver
Yes
USB Speed Type
Full Speed
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
48
Protocols Supported
USB 3.0
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
2.7|3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Typical Supply Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead

