Arrow Electronic Components Online
CYPAS213A124SXQXLXA1|INFINEON|simage
CYPAS213A124SXQXLXA1|INFINEON|limage
AC to DC Switching Converters

CYPAS213A124SXQXLXA1

AC to DC Switching Converter Flyback 300kHz Tube 24-Pin DSO

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    3.3
  • Maximum Supply Voltage (V)
    30
  • Maximum Supply Current (mA)
    25(Typ)
  • Maximum Switching Frequency (kHz)
    300
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.37(Max)
  • Package Width
    7.62(Max)
  • Package Length
    15.62(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources